Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

INA KGBO16-PP-AS, Bearing with

RS Stock No.: 194-7169Brand: INAManufacturers Part No.: KGBO16-PP-AS
brand-logo
View all in Linear Bearings

Technical documents

Specifications

Brand

INA

Inside Diameter

16mm

Length

36mm

Linear Bearing Type

Linear Ball Bearing

Linear Ball Bearing Type

Open

Seals

With Seals

Base to Centre Height

20mm

Dynamic Load Rating

800N

Static Load Rating

620N

Stock information temporarily unavailable.

P.O.A.

INA KGBO16-PP-AS, Bearing with

P.O.A.

INA KGBO16-PP-AS, Bearing with
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

INA

Inside Diameter

16mm

Length

36mm

Linear Bearing Type

Linear Ball Bearing

Linear Ball Bearing Type

Open

Seals

With Seals

Base to Centre Height

20mm

Dynamic Load Rating

800N

Static Load Rating

620N