IMS Male SMB to, 500mm, RG174 Coaxial, Terminated

RS Stock No.: 777-0661Brand: IMSManufacturers Part No.: K-2853-03
brand-logo
View all in Coaxial Cable

Technical documents

Specifications

Brand

IMS

Terminated/Unterminated

Terminated

Connector 1

SMB

Coaxial Type

RG174

Connector 1 Gender

Male

Length

500mm

Country of Origin

Germany

Product details

IMS SMB (FAKRA) Plug Cable Assembly RF Coaxial Connectors

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

₪ 88.54

₪ 88.54 Each (ex VAT)

₪ 103.59

₪ 103.59 Each (inc. VAT)

IMS Male SMB to, 500mm, RG174 Coaxial, Terminated

₪ 88.54

₪ 88.54 Each (ex VAT)

₪ 103.59

₪ 103.59 Each (inc. VAT)

IMS Male SMB to, 500mm, RG174 Coaxial, Terminated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₪ 88.54
10 - 24₪ 82.95
25 - 49₪ 78.94
50 - 99₪ 76.23
100+₪ 74.14

Technical documents

Specifications

Brand

IMS

Terminated/Unterminated

Terminated

Connector 1

SMB

Coaxial Type

RG174

Connector 1 Gender

Male

Length

500mm

Country of Origin

Germany

Product details

IMS SMB (FAKRA) Plug Cable Assembly RF Coaxial Connectors

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.