iMaXX 7.5A Brown Blade Fuse Automotive Fuse, 80V dc

RS Stock No.: 288-4426Brand: iMaXXManufacturers Part No.: F1875Distrelec Article No.: 30028057
View all in Car Fuses

Technical documents

Specifications

Brand

iMaXX

Current Rating

7.5A

Fuse Type

Blade Fuse

Voltage Rating

80V dc

Colour

Brown

Country of Origin

Taiwan, Province Of China

You may be interested in
Littelfuse 7.5A Brown Blade Car Fuse, 32V dc
₪ 2.141Each (In a Pack of 10) (ex VAT)

P.O.A.

iMaXX 7.5A Brown Blade Fuse Automotive Fuse, 80V dc

P.O.A.

iMaXX 7.5A Brown Blade Fuse Automotive Fuse, 80V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Littelfuse 7.5A Brown Blade Car Fuse, 32V dc
₪ 2.141Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

iMaXX

Current Rating

7.5A

Fuse Type

Blade Fuse

Voltage Rating

80V dc

Colour

Brown

Country of Origin

Taiwan, Province Of China

You may be interested in
Littelfuse 7.5A Brown Blade Car Fuse, 32V dc
₪ 2.141Each (In a Pack of 10) (ex VAT)