Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

ILSI 8MHz Crystal Unit ?30ppm SMD 2-Pin 13.3 x 4.73 x 4.5mm

RS Stock No.: 219-2128Brand: ILSIManufacturers Part No.: HC49USM-FB5F20- 8.000MHz
View all in Crystal Units

Technical documents

Specifications

Brand

ILSI

Standard Frequency

8MHz

Mounting Type

Surface Mount

Load Capacitance

20pF

Package Type

SMD

Pin Count

2

Dimensions

13.3 x 4.73 x 4.5mm

Frequency Tolerance

?30ppm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 1000) (ex VAT)

ILSI 8MHz Crystal Unit ?30ppm SMD 2-Pin 13.3 x 4.73 x 4.5mm

P.O.A.

Each (On a Reel of 1000) (ex VAT)

ILSI 8MHz Crystal Unit ?30ppm SMD 2-Pin 13.3 x 4.73 x 4.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

ILSI

Standard Frequency

8MHz

Mounting Type

Surface Mount

Load Capacitance

20pF

Package Type

SMD

Pin Count

2

Dimensions

13.3 x 4.73 x 4.5mm

Frequency Tolerance

?30ppm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more