Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

IKO Nippon Thompson, BWU40100 Stainless Steel Linear Slides, 63mm Stroke Length

RS Stock No.: 238-3515Brand: IKO Nippon ThompsonManufacturers Part No.: BWU40100
brand-logo
View all in Linear Slides

Technical documents

Specifications

Stroke Length

63mm

Carriage Width

40mm

Manufacturer Series

BWU

Carriage Length

100mm

Dynamic Load Rating

3580N

Static Load Rating

6110N

Rail Material

Stainless Steel

Country of Origin

Japan

Product details

25-60mm Table Width Precision Ball Slides

Simple and compact design
High precision and smooth movement
Wide operating temperature range
High tolerance to complex high-torque loads

Ball Slide Tables, Precision

Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.

Stock information temporarily unavailable.

₪ 2,800.96

₪ 2,800.96 Each (ex VAT)

₪ 3,277.12

₪ 3,277.12 Each (inc. VAT)

IKO Nippon Thompson, BWU40100 Stainless Steel Linear Slides, 63mm Stroke Length

₪ 2,800.96

₪ 2,800.96 Each (ex VAT)

₪ 3,277.12

₪ 3,277.12 Each (inc. VAT)

IKO Nippon Thompson, BWU40100 Stainless Steel Linear Slides, 63mm Stroke Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 2,800.96
5 - 9₪ 2,757.20
10+₪ 2,708.76

Technical documents

Specifications

Stroke Length

63mm

Carriage Width

40mm

Manufacturer Series

BWU

Carriage Length

100mm

Dynamic Load Rating

3580N

Static Load Rating

6110N

Rail Material

Stainless Steel

Country of Origin

Japan

Product details

25-60mm Table Width Precision Ball Slides

Simple and compact design
High precision and smooth movement
Wide operating temperature range
High tolerance to complex high-torque loads

Ball Slide Tables, Precision

Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.