Technical documents
Specifications
Brand
IgusManufacturer Series
T
For Rail Width
9.6mm
Carriage Length
29mm
Carriage Width
20mm
Static Load Rating
0.48kN
Country of Origin
Germany
Product details
IGUS ®Drylin T Miniature Linear Bearings
Resistant to dust, dirt and moisture, these rails and carriages are non-corrosive and require no lubrication
Rails manufactured from aluminium with a hard anodised finish
Carriages manufactured from aluminium with high performance polymer inserts
Excellent wear resistance and able to withstand high static loads, shocks and vibrations in all directions
Very high acceleration rates possible
Lightweight, easy to assemble and maintenance free
Exceptionally quiet as there are no moving parts
₪ 80.64
₪ 80.64 Each (ex VAT)
₪ 94.35
₪ 94.35 Each (inc. VAT)
1
₪ 80.64
₪ 80.64 Each (ex VAT)
₪ 94.35
₪ 94.35 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₪ 80.64 |
5 - 9 | ₪ 78.56 |
10+ | ₪ 78.10 |
Technical documents
Specifications
Brand
IgusManufacturer Series
T
For Rail Width
9.6mm
Carriage Length
29mm
Carriage Width
20mm
Static Load Rating
0.48kN
Country of Origin
Germany
Product details
IGUS ®Drylin T Miniature Linear Bearings
Resistant to dust, dirt and moisture, these rails and carriages are non-corrosive and require no lubrication
Rails manufactured from aluminium with a hard anodised finish
Carriages manufactured from aluminium with high performance polymer inserts
Excellent wear resistance and able to withstand high static loads, shocks and vibrations in all directions
Very high acceleration rates possible
Lightweight, easy to assemble and maintenance free
Exceptionally quiet as there are no moving parts