Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Igus chainflex CF9 Control Cable, 4 Cores, 1.5 mm², YY, Unscreened, 10m, Blue TPE Sheath

RS Stock No.: 210-0494Brand: IgusManufacturers Part No.: CF9.15.04 (10m)
brand-logo
View all in Control Cable

Technical documents

Specifications

Brand

Igus

Series

Chainflex CF9

Number of Cores

4

Cross Sectional Area

1.5 mm²

Conductor Material

Bare Copper

Sheath Material

TPE

Sheath Colour

Blue

Control Cable Type

YY

Screened/Unscreened

Unscreened

Length

10m

Outer Diameter

7.5mm

Minimum Bend Radius

e-chain® linear minimum 5 x D, flexible minimum 4 x D, fixed minimum 3 x D

Voltage Rating

300/500 V

Current Rating

21 A

Maximum Operating Temperature

+100°C

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-55°C

Oil Resistant

Yes

Insulation material

TPE

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

1 Bag of 10 Metres (ex VAT)

Igus chainflex CF9 Control Cable, 4 Cores, 1.5 mm², YY, Unscreened, 10m, Blue TPE Sheath

P.O.A.

1 Bag of 10 Metres (ex VAT)

Igus chainflex CF9 Control Cable, 4 Cores, 1.5 mm², YY, Unscreened, 10m, Blue TPE Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Igus

Series

Chainflex CF9

Number of Cores

4

Cross Sectional Area

1.5 mm²

Conductor Material

Bare Copper

Sheath Material

TPE

Sheath Colour

Blue

Control Cable Type

YY

Screened/Unscreened

Unscreened

Length

10m

Outer Diameter

7.5mm

Minimum Bend Radius

e-chain® linear minimum 5 x D, flexible minimum 4 x D, fixed minimum 3 x D

Voltage Rating

300/500 V

Current Rating

21 A

Maximum Operating Temperature

+100°C

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-55°C

Oil Resistant

Yes

Insulation material

TPE

Country of Origin

Germany