Igus A180SM-0608-10 Plain Bearing

RS Stock No.: 750-6861Brand: IgusManufacturers Part No.: A180SM-0608-10
brand-logo
View all in Plain Bearings

Technical documents

Specifications

Brand

Igus

Type

Sleeve Bearing

Country of Origin

Germany

Product details

iglidur® FDA Bush Kit

iglidur® FDA general purpose waterproof bushes are approved by the U.S. Food and Drug Administration (FDA). The bearings are suitable for use within environments that are in direct contact with foodstuffs, and are also ideal for applications in the packaging sector. iglidur® FDA bushes are also suitable for use within medical equipment manufacturing sectors.

Benefits of using igus® iglidur® FDA Bushes

igus® iglidur® FDA Bushes are available in a choice of 3 materials (iglidur® A180, A200, and A500). The bushes require no lubrication. The appropriate iglidur® material to select depends on application:

iglidur® A180 is suitable for general/waterproof use within environments where foodstuffs or drugs are present, and where low water absorption properties are required
iglidur® A200 is also suitable for foodstuff environments (in direct contact with food), where dirt needs to become embedded, and where low to medium load applications apply
iglidur® A500 is the choice of bush material to select where high temperature, chemical and high load resistance is required. iglidur® A500 bushes are also suitable for use within foodstuff environments, and offer good abrasion resistance

Stock information temporarily unavailable.

₪ 86.01

₪ 86.01 1 Bag of 12 (ex VAT)

₪ 100.63

₪ 100.63 1 Bag of 12 (inc. VAT)

Igus A180SM-0608-10 Plain Bearing

₪ 86.01

₪ 86.01 1 Bag of 12 (ex VAT)

₪ 100.63

₪ 100.63 1 Bag of 12 (inc. VAT)

Igus A180SM-0608-10 Plain Bearing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 86.01
5 - 9₪ 83.84
10+₪ 83.32

Technical documents

Specifications

Brand

Igus

Type

Sleeve Bearing

Country of Origin

Germany

Product details

iglidur® FDA Bush Kit

iglidur® FDA general purpose waterproof bushes are approved by the U.S. Food and Drug Administration (FDA). The bearings are suitable for use within environments that are in direct contact with foodstuffs, and are also ideal for applications in the packaging sector. iglidur® FDA bushes are also suitable for use within medical equipment manufacturing sectors.

Benefits of using igus® iglidur® FDA Bushes

igus® iglidur® FDA Bushes are available in a choice of 3 materials (iglidur® A180, A200, and A500). The bushes require no lubrication. The appropriate iglidur® material to select depends on application:

iglidur® A180 is suitable for general/waterproof use within environments where foodstuffs or drugs are present, and where low water absorption properties are required
iglidur® A200 is also suitable for foodstuff environments (in direct contact with food), where dirt needs to become embedded, and where low to medium load applications apply
iglidur® A500 is the choice of bush material to select where high temperature, chemical and high load resistance is required. iglidur® A500 bushes are also suitable for use within foodstuff environments, and offer good abrasion resistance