Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

ifm electronic Incremental Incremental Encoder, 10000 ppr, HTL, TTL Signal, Hollow Type, 6mm Shaft

RS Stock No.: 909-3310Brand: ifm electronicManufacturers Part No.: RA3100
brand-logo
View all in Motion Control Sensors

Technical documents

Specifications

Encoder Technology

Incremental

Pulses Per Revolution

10000

Maximum Revolutions

12000rpm

Output Signal Type

HTL, TTL

Shaft Type

Hollow

Shaft Diameter

6mm

Supply Voltage

4.5 → 30 V dc

Resolution

10000 I/U

IP Rating

IP64

Interface

IO-Link

Overall Width

36.5mm

Overall Depth

58.5mm

Minimum Operating Temperature

-40°C

Mounting Type

Hollow Shaft Flange

Maximum Operating Temperature

+85°C

Switching Frequency

1 MHz

Current Rating

<150 mA

Product details

Programmable Encoders

IFM range of incremental programmable encoders.

Solid or hollow shaft encoder versions
Magnetic detection system
Synchro or clamping flange versions
Resolution 1...9999

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 928.42

₪ 928.42 Each (ex VAT)

₪ 1,086.25

₪ 1,086.25 Each (inc. VAT)

ifm electronic Incremental Incremental Encoder, 10000 ppr, HTL, TTL Signal, Hollow Type, 6mm Shaft

₪ 928.42

₪ 928.42 Each (ex VAT)

₪ 1,086.25

₪ 1,086.25 Each (inc. VAT)

ifm electronic Incremental Incremental Encoder, 10000 ppr, HTL, TTL Signal, Hollow Type, 6mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Encoder Technology

Incremental

Pulses Per Revolution

10000

Maximum Revolutions

12000rpm

Output Signal Type

HTL, TTL

Shaft Type

Hollow

Shaft Diameter

6mm

Supply Voltage

4.5 → 30 V dc

Resolution

10000 I/U

IP Rating

IP64

Interface

IO-Link

Overall Width

36.5mm

Overall Depth

58.5mm

Minimum Operating Temperature

-40°C

Mounting Type

Hollow Shaft Flange

Maximum Operating Temperature

+85°C

Switching Frequency

1 MHz

Current Rating

<150 mA

Product details

Programmable Encoders

IFM range of incremental programmable encoders.

Solid or hollow shaft encoder versions
Magnetic detection system
Synchro or clamping flange versions
Resolution 1...9999

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more