Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

ifm electronic Pressure Sensor, -1bar Min, 10bar Max, Analogue, DC PNP - NO/NC Programmable Output, Relative Reading

RS Stock No.: 528-3761Brand: ifm electronicManufacturers Part No.: PN3004
brand-logo
View all in Pressure Sensors

Technical documents

Specifications

Pressure Reading Type

Relative

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

10bar

Accuracy

±0.5 %

Output Type

Analogue, DC PNP - NO/NC Programmable

Media Measured

Fluid, Gas

Process Connection

G1/4

Analogue Output

10 V, 20 mA

Electrical Connection

M12 Connector

Response Time

3 ms

Maximum Current

250 mA

Supply Voltage

18 to 36 V dc

Interface

IO-Link

Housing Material

FPM, PBT, PC, PEI, PTFE, Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

Pressure Sensor with Digital Display - IFM

These pressure sensors continuously evaluate and show system pressure on a 7 segment display. They offer a switched output with complete control over hysteresis (meaning the unit can often replace a HI and LOW pair of mechanical switches). Parameters are selected and adjusted via 2 pushbuttons.,Stock numbers 528-3755 to 528-3806 are upgraded versions with four digit seven segment displays which can show bar, kPa and psi. Additionally, the zero point and span are adjustable.

Highly stable ceramic measuring element is very tolerant of overpressures
Low zero offset or drift from ageing, overpressure or temperature
Accurate and repeatable electronic adjustment of:

Independent set and reset points
Output function; N/O, N/C or window function
Signal damping, output delay on and delay off times

Stainless steel, ceramic and Viton wetted parts
Built in locking feature prevents unauthorised tampering
Available with switched output only or with additional analogue output
IP 65

Pressure Sensors With Electronic Display

Stock information temporarily unavailable.

P.O.A.

ifm electronic Pressure Sensor, -1bar Min, 10bar Max, Analogue, DC PNP - NO/NC Programmable Output, Relative Reading

P.O.A.

ifm electronic Pressure Sensor, -1bar Min, 10bar Max, Analogue, DC PNP - NO/NC Programmable Output, Relative Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Pressure Reading Type

Relative

Minimum Pressure Reading

-1bar

Maximum Pressure Reading

10bar

Accuracy

±0.5 %

Output Type

Analogue, DC PNP - NO/NC Programmable

Media Measured

Fluid, Gas

Process Connection

G1/4

Analogue Output

10 V, 20 mA

Electrical Connection

M12 Connector

Response Time

3 ms

Maximum Current

250 mA

Supply Voltage

18 to 36 V dc

Interface

IO-Link

Housing Material

FPM, PBT, PC, PEI, PTFE, Stainless Steel

IP Rating

IP65

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Country of Origin

Germany

Product details

Pressure Sensor with Digital Display - IFM

These pressure sensors continuously evaluate and show system pressure on a 7 segment display. They offer a switched output with complete control over hysteresis (meaning the unit can often replace a HI and LOW pair of mechanical switches). Parameters are selected and adjusted via 2 pushbuttons.,Stock numbers 528-3755 to 528-3806 are upgraded versions with four digit seven segment displays which can show bar, kPa and psi. Additionally, the zero point and span are adjustable.

Highly stable ceramic measuring element is very tolerant of overpressures
Low zero offset or drift from ageing, overpressure or temperature
Accurate and repeatable electronic adjustment of:

Independent set and reset points
Output function; N/O, N/C or window function
Signal damping, output delay on and delay off times

Stainless steel, ceramic and Viton wetted parts
Built in locking feature prevents unauthorised tampering
Available with switched output only or with additional analogue output
IP 65

Pressure Sensors With Electronic Display