Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

ifm electronic LMT Series Sensor Level Sensor, PNP Output, Stainless Steel Body

RS Stock No.: 190-977Brand: ifm electronicManufacturers Part No.: LMT121
brand-logo
View all in Level Sensors

Technical documents

Specifications

Device Type

Sensor

Switch Output

PNP

Body Material

Stainless Steel

Communication Protocol

IO-LINK

Series

LMT

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

ifm electronic LMT Series Sensor Level Sensor, PNP Output, Stainless Steel Body

P.O.A.

ifm electronic LMT Series Sensor Level Sensor, PNP Output, Stainless Steel Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Device Type

Sensor

Switch Output

PNP

Body Material

Stainless Steel

Communication Protocol

IO-LINK

Series

LMT

Country of Origin

Germany