Technical documents
Specifications
Brand
ifm electronicThread Size
M30
Sensor Technology
Capacitive
Detection Range
24 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
Length
92mm
IP Rating
IP65, IP67, IP69K
Mounting Type
Quasi-Flush
Housing Material
PBT, PC, POM
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Unshielded
Maximum Switching Frequency
40Hz
Communication Protocol
IO-LINK
Switching Current
22 mA
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+80°C
Switching Frequency
40 Hz
Standards Met
CE, cULus, DIN EN 60947-5-2, EAC, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, IEC 61131-9
Country of Origin
Germany
Product details
IFM KI5 M30 Capacitive Barrel Proximity Sensor
ifm electronic KI5 M30 capacitive sensors feature a 12-LED bar display to give visibility of sensor performance allowing the adaption of the switch point to suit the application conditions. The green LEDs either side of the switch point indicate the reliability of the switch point. Deposits and material changes are displayed directly on the sensor. An imminent error can be detected in good time and avoided, minimising the risk of failures or deactivation.
Features and Benefits
IO-Link communication
Unique visualisation and handling concept via LED display
See and compensate switch point movement
IP69K gives high ingress resistance
PNP/ NPN, NO/ NC, timer function
For medium temperatures up to 110°C
₪ 419.07
₪ 419.07 Each (ex VAT)
₪ 490.31
₪ 490.31 Each (inc. VAT)
1
₪ 419.07
₪ 419.07 Each (ex VAT)
₪ 490.31
₪ 490.31 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
ifm electronicThread Size
M30
Sensor Technology
Capacitive
Detection Range
24 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
M12
Supply Voltage
10 → 30 V dc
Length
92mm
IP Rating
IP65, IP67, IP69K
Mounting Type
Quasi-Flush
Housing Material
PBT, PC, POM
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Shielding
Unshielded
Maximum Switching Frequency
40Hz
Communication Protocol
IO-LINK
Switching Current
22 mA
Reverse Polarity Protection
Yes
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+80°C
Switching Frequency
40 Hz
Standards Met
CE, cULus, DIN EN 60947-5-2, EAC, EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, IEC 61131-9
Country of Origin
Germany
Product details
IFM KI5 M30 Capacitive Barrel Proximity Sensor
ifm electronic KI5 M30 capacitive sensors feature a 12-LED bar display to give visibility of sensor performance allowing the adaption of the switch point to suit the application conditions. The green LEDs either side of the switch point indicate the reliability of the switch point. Deposits and material changes are displayed directly on the sensor. An imminent error can be detected in good time and avoided, minimising the risk of failures or deactivation.
Features and Benefits
IO-Link communication
Unique visualisation and handling concept via LED display
See and compensate switch point movement
IP69K gives high ingress resistance
PNP/ NPN, NO/ NC, timer function
For medium temperatures up to 110°C