Technical documents
Specifications
Brand
ifm electronicSensor Technology
Inductive
Body Style
Smooth Barrel
Detection Range
0.8 mm
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 36 V dc
IP Rating
IP65
Length
30mm
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
36V
Diameter
4 mm
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
2kHz
Switching Current
100 mA
Reverse Polarity Protection
Yes
Switching Frequency
2 kHz
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Country of Origin
Romania
Product details
IFM IZ5 Inductive 4mm Diameter Barrel Proximity Sensors
Inductive sensors are nowadays indispensable for industrial usage. As compared to mechanical switches they offer almost ideal conditions: non-contact operation free from any wear and tear, high switching frequencies and accuracy. In addition, they are insensitive to vibration, dust and moisture. Inductive sensors detect all metals without contact.
Cable device =V2A; plug device = brass, nickel-plated
Switching distance 0.8 mm (b), embeddable
Output function NO
Connection via cable or plug and socket interface
Connection diagram, see DC PNP
₪ 422.50
₪ 422.50 Each (ex VAT)
₪ 494.33
₪ 494.33 Each (inc. VAT)
1
₪ 422.50
₪ 422.50 Each (ex VAT)
₪ 494.33
₪ 494.33 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| quantity | Unit price |
|---|---|
| 1 - 4 | ₪ 422.50 |
| 5+ | ₪ 411.60 |
Technical documents
Specifications
Brand
ifm electronicSensor Technology
Inductive
Body Style
Smooth Barrel
Detection Range
0.8 mm
Output Function
NO
Digital Switching Output Type
PNP
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 36 V dc
IP Rating
IP65
Length
30mm
Mounting Type
Flush
Housing Material
Stainless Steel
Maximum dc Voltage
36V
Diameter
4 mm
Minimum Operating Temperature
-25°C
Shielding
Shielded
Maximum Switching Frequency
2kHz
Switching Current
100 mA
Reverse Polarity Protection
Yes
Switching Frequency
2 kHz
Short Circuit Overload Protection
Yes
Maximum Operating Temperature
+70°C
Country of Origin
Romania
Product details
IFM IZ5 Inductive 4mm Diameter Barrel Proximity Sensors
Inductive sensors are nowadays indispensable for industrial usage. As compared to mechanical switches they offer almost ideal conditions: non-contact operation free from any wear and tear, high switching frequencies and accuracy. In addition, they are insensitive to vibration, dust and moisture. Inductive sensors detect all metals without contact.
Cable device =V2A; plug device = brass, nickel-plated
Switching distance 0.8 mm (b), embeddable
Output function NO
Connection via cable or plug and socket interface
Connection diagram, see DC PNP


