IDEM KP Safety Interlock Switch, 4NC, Key, Polyester

RS Stock No.: 826-3940Brand: IDEMManufacturers Part No.: 200025
brand-logo
View all in Safety Interlock Switches

Technical documents

Specifications

Brand

IDEM

Lock Style

Key

Normal State Configuration

4NC

Safety Contacts

4NC

Maximum AC Voltage

240V

Connection Type

M12

Housing Material

Polyester

Range

Kobra

IP Rating

IP67

Number of Head Directions

4

Series

KP

Minimum Operating Temperature

-25°C

Depth

34.5mm

Width

58mm

Maximum Operating Temperature

+80°C

Length

100.4mm

Maximum Current

10A

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

IDEM KP Safety Interlock Switch, 4NC, Key, Polyester

P.O.A.

IDEM KP Safety Interlock Switch, 4NC, Key, Polyester
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

IDEM

Lock Style

Key

Normal State Configuration

4NC

Safety Contacts

4NC

Maximum AC Voltage

240V

Connection Type

M12

Housing Material

Polyester

Range

Kobra

IP Rating

IP67

Number of Head Directions

4

Series

KP

Minimum Operating Temperature

-25°C

Depth

34.5mm

Width

58mm

Maximum Operating Temperature

+80°C

Length

100.4mm

Maximum Current

10A

Country of Origin

United Kingdom