Idec YW Series Series Contact Block, 1NO

RS Stock No.: 813-5277Brand: IdecManufacturers Part No.: YW-E10Distrelec Article No.: 30102718
brand-logo

Technical documents

Specifications

Brand

Idec

Block Type

Contact Block

Series

YW Series

Contact Configuration

1NO

Body/Fixing Collar Included

No

Current Rating

10A

Distrelec Product Id

30102718

Country of Origin

China

Product details

IDEC YW & CW 22mm Contact Blocks

The YW series of contact blocks from IDEC are designed to offer a robust but easily replaceable back panel contact component perfect for use with in harsh wearing industrial environments. The contact blocks feature an IP20 level of ingress protection for the terminal covers. Suitable for use with the YW & CW series of push buttons & switches. Double contact blocks 8135270, 8135274, 8135283 cannot be used on emergency stop push buttons.

Self-cleaning contacts
Compact and light-weight
Easily replaceable

Stock information temporarily unavailable.

₪ 57.75

₪ 57.75 Each (ex VAT)

₪ 67.57

₪ 67.57 Each (inc. VAT)

Idec YW Series Series Contact Block, 1NO

₪ 57.75

₪ 57.75 Each (ex VAT)

₪ 67.57

₪ 67.57 Each (inc. VAT)

Idec YW Series Series Contact Block, 1NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4₪ 57.75
5 - 9₪ 56.90
10+₪ 54.70

Technical documents

Specifications

Brand

Idec

Block Type

Contact Block

Series

YW Series

Contact Configuration

1NO

Body/Fixing Collar Included

No

Current Rating

10A

Distrelec Product Id

30102718

Country of Origin

China

Product details

IDEC YW & CW 22mm Contact Blocks

The YW series of contact blocks from IDEC are designed to offer a robust but easily replaceable back panel contact component perfect for use with in harsh wearing industrial environments. The contact blocks feature an IP20 level of ingress protection for the terminal covers. Suitable for use with the YW & CW series of push buttons & switches. Double contact blocks 8135270, 8135274, 8135283 cannot be used on emergency stop push buttons.

Self-cleaning contacts
Compact and light-weight
Easily replaceable