Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Idec LED Machine Light, 24 V dc, 24 V dc, 24 V dc, 17.5mm Arm Length

RS Stock No.: 244-8559Brand: IdecManufacturers Part No.: LF3D-SB2S2
brand-logo
View all in Machine Lights

Technical documents

Specifications

Brand

Idec

Lamp Type

LED

Lamp Supplied

Yes

Luminosity

1700 lm

Voltage Rating

24 V dc, 24 V dc, 24 V dc

Light Style

Light Bar

Wattage

9.2 W

Arm Length

17.5mm

Model

LF3D

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Idec LED Machine Light, 24 V dc, 24 V dc, 24 V dc, 17.5mm Arm Length

P.O.A.

Idec LED Machine Light, 24 V dc, 24 V dc, 24 V dc, 17.5mm Arm Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Idec

Lamp Type

LED

Lamp Supplied

Yes

Luminosity

1700 lm

Voltage Rating

24 V dc, 24 V dc, 24 V dc

Light Style

Light Bar

Wattage

9.2 W

Arm Length

17.5mm

Model

LF3D

Country of Origin

Japan