Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Idec BN Power Block Series Series End Stop for Use with BN150W, BN75W

RS Stock No.: 830-3010Brand: IdecManufacturers Part No.: BNL-6
brand-logo

Technical documents

Specifications

Brand

Idec

Accessory Type

End Stop

Series

BN Power Block Series

For Use With

BN150W, BN75W

Product details

Idec BN Series

The BN series of terminal blocks are a traditional screw terminal block, with full size screws (nut and bolt termination on larger models) and current ratings up to 150A. All models mount onto standard 35mm DIN rail.

Modular construction
UL94-V0 flammability rating
Mount on standard 35mm DIN rail
BN: Current capacities up to 150A
Optional dust covers and marking strips

Idec Terminal Blocks, DIN Rail Terminals and Accessories

IDEC terminal blocks are moulded from UL94-V0 material, with excellent flame and shock resistance, and mount on a standard 35mm DIN rail or surface mount (2 types). They come in sectional or one-piece construction with current ratings from 10A to 350A. Models include fuse blocks with optional blown fuse indication. A variety of accessories are available, including marking strips and dust covers.

You may be interested in
Accessory;Din Rail End Stop
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

₪ 9.45

₪ 9.45 Each (ex VAT)

₪ 11.06

₪ 11.06 Each (inc. VAT)

Idec BN Power Block Series Series End Stop for Use with BN150W, BN75W

₪ 9.45

₪ 9.45 Each (ex VAT)

₪ 11.06

₪ 11.06 Each (inc. VAT)

Idec BN Power Block Series Series End Stop for Use with BN150W, BN75W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5₪ 9.45
6 - 14₪ 9.16
15+₪ 8.85
You may be interested in
Accessory;Din Rail End Stop
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

Idec

Accessory Type

End Stop

Series

BN Power Block Series

For Use With

BN150W, BN75W

Product details

Idec BN Series

The BN series of terminal blocks are a traditional screw terminal block, with full size screws (nut and bolt termination on larger models) and current ratings up to 150A. All models mount onto standard 35mm DIN rail.

Modular construction
UL94-V0 flammability rating
Mount on standard 35mm DIN rail
BN: Current capacities up to 150A
Optional dust covers and marking strips

Idec Terminal Blocks, DIN Rail Terminals and Accessories

IDEC terminal blocks are moulded from UL94-V0 material, with excellent flame and shock resistance, and mount on a standard 35mm DIN rail or surface mount (2 types). They come in sectional or one-piece construction with current ratings from 10A to 350A. Models include fuse blocks with optional blown fuse indication. A variety of accessories are available, including marking strips and dust covers.

You may be interested in
Accessory;Din Rail End Stop
P.O.A.Each (ex VAT)