Technical documents
Specifications
Product details
Sub-miniature Lampholders
8mm contact indicators for panel mounting.
LED illumination
Indicators are available in both square and round styles
Suitable LEDs and lenses are supplied separately
LED
A range of LEDs specifically for use with this sub-miniature indicator series. Current should be limited to 20mA by use of a suitable external resistor as detailed at the beginning of the Optoelectronics/Indicators section. VF @ IF 20mA=1.7V (red), 2.1V (green) and 2.2V (yellow).
Lenses
Two-part lenses comprising a diffuser and a coloured transparent front cover. Diffuser may be marked to indicate switch function, etc.
Plug-In Base
A plug-in base which enables a switch or indicator to be surface mounted on a front panel or PCB.
Fitting Tool Kit
A fitting tool kit consisting of mounting tool, aligning tool, lamp remover and screen remover.

₪ 20.61
₪ 20.61 Each (ex VAT)
₪ 24.11
₪ 24.11 Each (inc. VAT)
1
₪ 20.61
₪ 20.61 Each (ex VAT)
₪ 24.11
₪ 24.11 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | ₪ 20.61 |
15 - 49 | ₪ 20.24 |
50 - 99 | ₪ 10.59 |
100 - 249 | ₪ 9.80 |
250+ | ₪ 9.22 |

Technical documents
Specifications
Product details
Sub-miniature Lampholders
8mm contact indicators for panel mounting.
LED illumination
Indicators are available in both square and round styles
Suitable LEDs and lenses are supplied separately
LED
A range of LEDs specifically for use with this sub-miniature indicator series. Current should be limited to 20mA by use of a suitable external resistor as detailed at the beginning of the Optoelectronics/Indicators section. VF @ IF 20mA=1.7V (red), 2.1V (green) and 2.2V (yellow).
Lenses
Two-part lenses comprising a diffuser and a coloured transparent front cover. Diffuser may be marked to indicate switch function, etc.
Plug-In Base
A plug-in base which enables a switch or indicator to be surface mounted on a front panel or PCB.
Fitting Tool Kit
A fitting tool kit consisting of mounting tool, aligning tool, lamp remover and screen remover.
