Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Ideal Wire Stripper, 200 mm Overall

RS Stock No.: 251-615Brand: IdealManufacturers Part No.: 45-918
brand-logo
View all in Wire Strippers

Technical documents

Specifications

Brand

Ideal

Cable Type

Solid, Stranded

Stripping Range

8 → 16AWG

Overall Length

200 mm

Country of Origin

United States

Stock information temporarily unavailable.

P.O.A.

Ideal Wire Stripper, 200 mm Overall

P.O.A.

Ideal Wire Stripper, 200 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Ideal

Cable Type

Solid, Stranded

Stripping Range

8 → 16AWG

Overall Length

200 mm

Country of Origin

United States