Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

ideal-tek PEEK, ESD Tweezer Tips

RS Stock No.: 136-7378Brand: ideal-tekManufacturers Part No.: A249CPDistrelec Article No.: 30421761
brand-logo
View all in Tweezers

Technical documents

Specifications

Material

PEEK

ESD Safe

Yes

Number of Pieces

5

Country of Origin

Switzerland

Product details

Idealtek Replaceable (CP) Tweezers Tips

Idealtek offers the most precise and comprehensive plastic tweezers range brought together from over 20 years experience engineering plastic materials. This range offers durable plastic tips used as a replacement part on your existing tweezers body. Typical applications include use in the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.

Features and Benefits

• PEEK (Polyether-ether-ketone) reinforced with carbon nano
• Very hard, rigid, high tensile and flexural strength, high wear resistance
• High heat capability (260-300°C), good dimension stability, low thermal linear expansion coefficient
• Excellent resistance to chemicals and aggressive agents, excellent resistance to thermal ageing
• ESD-safe material 10E6
• Typical applications include handling of components in cleaning/chemical/assembly processes also at high temperature (soldering)

Stock information temporarily unavailable.

P.O.A.

ideal-tek PEEK, ESD Tweezer Tips

P.O.A.

ideal-tek PEEK, ESD Tweezer Tips
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Material

PEEK

ESD Safe

Yes

Number of Pieces

5

Country of Origin

Switzerland

Product details

Idealtek Replaceable (CP) Tweezers Tips

Idealtek offers the most precise and comprehensive plastic tweezers range brought together from over 20 years experience engineering plastic materials. This range offers durable plastic tips used as a replacement part on your existing tweezers body. Typical applications include use in the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.

Features and Benefits

• PEEK (Polyether-ether-ketone) reinforced with carbon nano
• Very hard, rigid, high tensile and flexural strength, high wear resistance
• High heat capability (260-300°C), good dimension stability, low thermal linear expansion coefficient
• Excellent resistance to chemicals and aggressive agents, excellent resistance to thermal ageing
• ESD-safe material 10E6
• Typical applications include handling of components in cleaning/chemical/assembly processes also at high temperature (soldering)