Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Icel PMB Polypropylene Capacitor PP, 1.2 kV dc, 630 V ac, ±10, 1μF, Screw Mount

RS Stock No.: 207-4995Brand: IcelManufacturers Part No.: PMB2124100KSP
View all in Film Capacitors

Technical documents

Specifications

Brand

ICEL

Capacitance

1µF

Voltage

1.2 kV dc, 630 V ac

Mounting Type

Screw Mount

Tolerance

±10

Series

PMB

Length

43mm

Depth

34mm

Height

36mm

Dimensions

43 x 34 x 36mm

Terminal Type

Solder Lug

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Icel PMB Polypropylene Capacitor PP, 1.2 kV dc, 630 V ac, ±10, 1μF, Screw Mount

P.O.A.

Icel PMB Polypropylene Capacitor PP, 1.2 kV dc, 630 V ac, ±10, 1μF, Screw Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

ICEL

Capacitance

1µF

Voltage

1.2 kV dc, 630 V ac

Mounting Type

Screw Mount

Tolerance

±10

Series

PMB

Length

43mm

Depth

34mm

Height

36mm

Dimensions

43 x 34 x 36mm

Terminal Type

Solder Lug

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more