Technical documents
Specifications
Brand
HucoCoupling Types
Beam Coupling
Bore
8mm
Outside Diameter
25mm
Length
31.8mm
Torque Rating
6Nm
Misalignment - Angular
5°
Misalignment - Parallel
0.12mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
₪ 537.14
₪ 537.14 Each (ex VAT)
₪ 628.45
₪ 628.45 Each (inc. VAT)
Huco Beam Coupling, 25mm Outside Diameter, 8mm Bore, 31.8mm Length Coupler
1
₪ 537.14
₪ 537.14 Each (ex VAT)
₪ 628.45
₪ 628.45 Each (inc. VAT)
Huco Beam Coupling, 25mm Outside Diameter, 8mm Bore, 31.8mm Length Coupler
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | ₪ 537.14 |
5 - 9 | ₪ 523.70 |
10 - 24 | ₪ 520.60 |
25+ | ₪ 517.17 |
Technical documents
Specifications
Brand
HucoCoupling Types
Beam Coupling
Bore
8mm
Outside Diameter
25mm
Length
31.8mm
Torque Rating
6Nm
Misalignment - Angular
5°
Misalignment - Parallel
0.12mm
Country of Origin
United Kingdom