Huber+Suhner, 3406 Surge Suppressor Unit 200 V Maximum Voltage Rating 5kA Maximum Surge Current EMP Protector

Technical documents
Specifications
Brand
Huber+SuhnerSuppressor Type
EMP Protector
Maximum Voltage Rating
200 V
Mounting Type
Panel Mount
Maximum Surge Current
5 kA, 10kA
Series
3406
Length
48.1mm
Height
25.9mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Distrelec Product Id
30416660
Country of Origin
Switzerland
Product details
Gas Capsule Lightning Protector
A range of devices that offer protection of RF equipment for lightening strike or very high voltage surges.
Compact
Low cost protection
Common connector interfaces
Broadband operation
₪ 1,611.15
₪ 1,611.15 Each (ex VAT)
₪ 1,885.05
₪ 1,885.05 Each (inc. VAT)
1
₪ 1,611.15
₪ 1,611.15 Each (ex VAT)
₪ 1,885.05
₪ 1,885.05 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | ₪ 1,611.15 |
10+ | ₪ 1,603.08 |
Technical documents
Specifications
Brand
Huber+SuhnerSuppressor Type
EMP Protector
Maximum Voltage Rating
200 V
Mounting Type
Panel Mount
Maximum Surge Current
5 kA, 10kA
Series
3406
Length
48.1mm
Height
25.9mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Distrelec Product Id
30416660
Country of Origin
Switzerland
Product details
Gas Capsule Lightning Protector
A range of devices that offer protection of RF equipment for lightening strike or very high voltage surges.
Compact
Low cost protection
Common connector interfaces
Broadband operation