Hoyles Fire Alarm Call Point, Battery-Powered

RS Stock No.: 439-1518Brand: HoylesManufacturers Part No.: GX32MCP
brand-logo
View all in Fire Alarm Call Points

Technical documents

Specifications

Brand

Hoyles

Power Source

Battery

Depth

60 mm

Height

125 mm

Width

175mm

Country of Origin

United Kingdom

Product details

Fire Alarm Call Point/Sounder for GX32 System

GEMINI GX32MCP is a manual fire alarm call point with integral electronic sounder for the expansion of a GX32 system. This product must be used in conjunction with a GX32CIE controller it cannot be used on its own. The call point incorporates a PP3 alkaline battery to enable the sounder to operate even if the interconnection cable are cut or short-circuited. Battery fault monitoring gives both local warning and also reports back to the GX32CIE.

Stand Alone Fire Alarms

You may be interested in

₪ 414.14

₪ 414.14 Each (ex VAT)

₪ 484.54

₪ 484.54 Each (inc. VAT)

Hoyles Fire Alarm Call Point, Battery-Powered

₪ 414.14

₪ 414.14 Each (ex VAT)

₪ 484.54

₪ 484.54 Each (inc. VAT)

Hoyles Fire Alarm Call Point, Battery-Powered

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 9₪ 414.14
10 - 19₪ 403.86
20+₪ 397.38
You may be interested in

Technical documents

Specifications

Brand

Hoyles

Power Source

Battery

Depth

60 mm

Height

125 mm

Width

175mm

Country of Origin

United Kingdom

Product details

Fire Alarm Call Point/Sounder for GX32 System

GEMINI GX32MCP is a manual fire alarm call point with integral electronic sounder for the expansion of a GX32 system. This product must be used in conjunction with a GX32CIE controller it cannot be used on its own. The call point incorporates a PP3 alkaline battery to enable the sounder to operate even if the interconnection cable are cut or short-circuited. Battery fault monitoring gives both local warning and also reports back to the GX32CIE.

Stand Alone Fire Alarms

You may be interested in