Technical documents
Specifications
Brand
HoneywellActuator Type
Roller Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
380 V ac 0.5 A, 220 V dc 0.05A
Housing Material
Metal
Maximum AC Voltage
380V
Maximum DC Voltage
220V
Connection Type
M12
Series
SZL-VL
Action Type
Snap Action
Length
28.5mm
Width
98.5mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Depth
25.7mm
Mounting Orientation
Front, Side
Operating Force
9 N
Mechanical Life
10000000Cycles
Country of Origin
China
Product details
Honeywell Limits SZL-VL-S Miniature Limit Switches
Honeywell SZL-VL-S series miniature limit switch are designed for use in applications where limited mounting space is available. These switches are designed for machinery that requires a rugged and reliable limit switch. Its design enhances ease of wiring with ample wiring space, and has an optional cable gland for faster and more efficient wiring termination.
The SZL-VL-S series switches have a split-housing design made of a diecast body and head with glass filled, flame-retardant thermoplastic cover. The cover is removable for easy access and ease of installation. Modular actuator head design allows for configurations to meet various application needs.
Features and Benefits
Sealed to IP67, NEMA 1, 12, 13
Snap-action contacts
Diecast metal housing with glass filled, flame-retardant thermoplastic cover
Variety of actuators
RoHS compliant
Mechanical life rating: 10 million cycles
Electrical life rating: 0.5 million cycles
₪ 215.49
₪ 215.49 Each (ex VAT)
₪ 252.12
₪ 252.12 Each (inc. VAT)
1
₪ 215.49
₪ 215.49 Each (ex VAT)
₪ 252.12
₪ 252.12 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HoneywellActuator Type
Roller Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP67
Maximum Current
380 V ac 0.5 A, 220 V dc 0.05A
Housing Material
Metal
Maximum AC Voltage
380V
Maximum DC Voltage
220V
Connection Type
M12
Series
SZL-VL
Action Type
Snap Action
Length
28.5mm
Width
98.5mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-20°C
Depth
25.7mm
Mounting Orientation
Front, Side
Operating Force
9 N
Mechanical Life
10000000Cycles
Country of Origin
China
Product details
Honeywell Limits SZL-VL-S Miniature Limit Switches
Honeywell SZL-VL-S series miniature limit switch are designed for use in applications where limited mounting space is available. These switches are designed for machinery that requires a rugged and reliable limit switch. Its design enhances ease of wiring with ample wiring space, and has an optional cable gland for faster and more efficient wiring termination.
The SZL-VL-S series switches have a split-housing design made of a diecast body and head with glass filled, flame-retardant thermoplastic cover. The cover is removable for easy access and ease of installation. Modular actuator head design allows for configurations to meet various application needs.
Features and Benefits
Sealed to IP67, NEMA 1, 12, 13
Snap-action contacts
Diecast metal housing with glass filled, flame-retardant thermoplastic cover
Variety of actuators
RoHS compliant
Mechanical life rating: 10 million cycles
Electrical life rating: 0.5 million cycles