Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Honeywell CSN Series Current Transformer, 56A Input, 56:1, 12.5 mA Output, 15 V dc

RS Stock No.: 667-3459Brand: HoneywellManufacturers Part No.: CSNE151-104
brand-logo
View all in Current Transformers

Technical documents

Specifications

Current Ratio

56:1

Series

CSN

Sensor Technology

Closed Loop

Supply Voltage

15 V dc

Input Current

56A

Output Current

12.5 mA

Overall Height

20.3mm

Overall Width

31.75mm

Overall Depth

12.7mm

Minimum Temperature

-40°C

Maximum Temperature

+75°C

Mounting Type

PCB Mount

Country of Origin

China

Product details

Closed Loop Current Sensors

The CSN series measures DC, AC or pulsed current. Based on the principles of the Hall effect and the null balance or zero magnetic flux.

Stock information temporarily unavailable.

₪ 168.63

₪ 168.63 Each (ex VAT)

₪ 197.30

₪ 197.30 Each (inc. VAT)

Honeywell CSN Series Current Transformer, 56A Input, 56:1, 12.5 mA Output, 15 V dc

₪ 168.63

₪ 168.63 Each (ex VAT)

₪ 197.30

₪ 197.30 Each (inc. VAT)

Honeywell CSN Series Current Transformer, 56A Input, 56:1, 12.5 mA Output, 15 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9₪ 168.63
10 - 49₪ 132.14
50 - 99₪ 118.74
100 - 199₪ 115.53
200+₪ 111.57

Technical documents

Specifications

Current Ratio

56:1

Series

CSN

Sensor Technology

Closed Loop

Supply Voltage

15 V dc

Input Current

56A

Output Current

12.5 mA

Overall Height

20.3mm

Overall Width

31.75mm

Overall Depth

12.7mm

Minimum Temperature

-40°C

Maximum Temperature

+75°C

Mounting Type

PCB Mount

Country of Origin

China

Product details

Closed Loop Current Sensors

The CSN series measures DC, AC or pulsed current. Based on the principles of the Hall effect and the null balance or zero magnetic flux.