Honeywell Piezoresistive Pressure Sensor, 34.4738kPa Operating Max, Surface Mount, 6-Pin, 1206.58kPa Overload Max, SMT

RS Stock No.: 236-2674Brand: HoneywellManufacturers Part No.: ABP2LANT005PGSA3XX
brand-logo
View all in Pressure Sensor ICs

Technical documents

Specifications

Maximum Overload Pressure

1206.58kPa

Sensor Type

Gauge Pressure Sensors

Mounting Type

Surface Mount

Package Type

SMT

Pin Count

6

Maximum Operating Pressure

34.4738kPa

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Box of 55) (ex VAT)

Honeywell Piezoresistive Pressure Sensor, 34.4738kPa Operating Max, Surface Mount, 6-Pin, 1206.58kPa Overload Max, SMT

P.O.A.

Each (In a Box of 55) (ex VAT)

Honeywell Piezoresistive Pressure Sensor, 34.4738kPa Operating Max, Surface Mount, 6-Pin, 1206.58kPa Overload Max, SMT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Maximum Overload Pressure

1206.58kPa

Sensor Type

Gauge Pressure Sensors

Mounting Type

Surface Mount

Package Type

SMT

Pin Count

6

Maximum Operating Pressure

34.4738kPa

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more