Technical documents
Specifications
Brand
Honeywell SafetySeries
Bacou Solana S1P
Shoe Size EU
40
Shoe Size UK
6.5
Shoe Size US
7.5
Colour
Grey
Safety Toe
Yes
Safety Toe Type
Polymer
Anti-Static
Yes
Closure Type
Lace Up
Midsole Type
Stainless Steel
Upper Material
Leather
Anti-Slip
Yes
Country of Origin
Slovakia
Product details
Bacou Solana SP1 Safety Boot
Bacou Solana S1P waterproof suede safety boots are complete with a suede leather upper and a Spacium toe cap. A stainless steel anti-puncture sole adds to the safety and security of this boot. The Solana range adapts to your foot shape which provides comfort for long-term wear and the boot is designed to prevent dust from entering. A padded ankle collar and tongue provide extra comfort. Excellent ventilation plus the anti-bacterial lining keep the boot fresh and dry.
FEATURES and BENEFITS:
Suede leather upper
Breathable textile
200J Spacium Injected polymer toe cap
Stainless steel anti-puncture sole
Lateral bellows
Dust prevention
Padded ankle collar
Padded tongue
Forefoot flexing area
Adapts to the foot shape
Excellent foot ventilation
Anti-bacterial lining 3D structure
Comfortable
Various sizes available
TOE CAP:
200J SPACIUM injected polymer
Non-metallic
50% lighter than steel
Extra wide
Suits all foot types
Non-magnetic
Thermal insulator
Unalterable
UPPER:
Full grain leather
Water repellent
Padded ankle and tongue with gusset
Anti-bacterial lining with 3D structure
Textile panels
SOLE:
Midsole: Stainless steel, Puncture resistant over 1100 N
Insole: Dual density PU foam, Removable, Anti-bacterial
Odour prevention, Anti-static, Comfortable heel pads, Evacuation channels.
Outsole: Dual density polyurethane, PU 2D, Dense comfort layer, Shock absorption, Abrasion resistant, Protection from fuel, oil and grease, Slip resistant.
Approvals
SRC Certified
Standards
EN ISO 20345
₪ 647.18
₪ 647.18 1 Pair (ex VAT)
₪ 757.20
₪ 757.20 1 Pair (inc. VAT)
1
₪ 647.18
₪ 647.18 1 Pair (ex VAT)
₪ 757.20
₪ 757.20 1 Pair (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Honeywell SafetySeries
Bacou Solana S1P
Shoe Size EU
40
Shoe Size UK
6.5
Shoe Size US
7.5
Colour
Grey
Safety Toe
Yes
Safety Toe Type
Polymer
Anti-Static
Yes
Closure Type
Lace Up
Midsole Type
Stainless Steel
Upper Material
Leather
Anti-Slip
Yes
Country of Origin
Slovakia
Product details
Bacou Solana SP1 Safety Boot
Bacou Solana S1P waterproof suede safety boots are complete with a suede leather upper and a Spacium toe cap. A stainless steel anti-puncture sole adds to the safety and security of this boot. The Solana range adapts to your foot shape which provides comfort for long-term wear and the boot is designed to prevent dust from entering. A padded ankle collar and tongue provide extra comfort. Excellent ventilation plus the anti-bacterial lining keep the boot fresh and dry.
FEATURES and BENEFITS:
Suede leather upper
Breathable textile
200J Spacium Injected polymer toe cap
Stainless steel anti-puncture sole
Lateral bellows
Dust prevention
Padded ankle collar
Padded tongue
Forefoot flexing area
Adapts to the foot shape
Excellent foot ventilation
Anti-bacterial lining 3D structure
Comfortable
Various sizes available
TOE CAP:
200J SPACIUM injected polymer
Non-metallic
50% lighter than steel
Extra wide
Suits all foot types
Non-magnetic
Thermal insulator
Unalterable
UPPER:
Full grain leather
Water repellent
Padded ankle and tongue with gusset
Anti-bacterial lining with 3D structure
Textile panels
SOLE:
Midsole: Stainless steel, Puncture resistant over 1100 N
Insole: Dual density PU foam, Removable, Anti-bacterial
Odour prevention, Anti-static, Comfortable heel pads, Evacuation channels.
Outsole: Dual density polyurethane, PU 2D, Dense comfort layer, Shock absorption, Abrasion resistant, Protection from fuel, oil and grease, Slip resistant.
Approvals
SRC Certified
Standards
EN ISO 20345