Holtek HT7533-1-SOT89, 1 Low Dropout Voltage, Voltage Regulator 100mA, 3.3 V 3-Pin, SOT-89
Technical documents
Specifications
Brand
HoltekMaximum Output Current
100mA
Regulator Type
Low Dropout Voltage
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
0.2 %/V
Accuracy
±3%
Load Regulation
60 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
4µA
Package Type
SOT-89
Pin Count
3
Output Type
Fixed
Dimensions
4.6 x 2.6 x 1.6mm
Height
1.6mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Input Voltage
30 V
Width
2.6mm
Length
4.6mm
Country of Origin
Taiwan, Province Of China
Product details
HT75xx LDO Linear Voltage Regulators, Holtek Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, Holtek Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
₪ 3,750.00
₪ 3.75 Each (On a Reel of 1000) (ex VAT)
₪ 4,387.50
₪ 4.388 Each (On a Reel of 1000) (inc. VAT)
1000
₪ 3,750.00
₪ 3.75 Each (On a Reel of 1000) (ex VAT)
₪ 4,387.50
₪ 4.388 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HoltekMaximum Output Current
100mA
Regulator Type
Low Dropout Voltage
Output Voltage
3.3 V
Number of Outputs
1
Line Regulation
0.2 %/V
Accuracy
±3%
Load Regulation
60 mV
Mounting Type
Surface Mount
Polarity
Positive
Quiescent Current
4µA
Package Type
SOT-89
Pin Count
3
Output Type
Fixed
Dimensions
4.6 x 2.6 x 1.6mm
Height
1.6mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Input Voltage
30 V
Width
2.6mm
Length
4.6mm
Country of Origin
Taiwan, Province Of China
Product details
HT75xx LDO Linear Voltage Regulators, Holtek Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, Holtek Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.