Technical documents
Specifications
Brand
HirschmannNumber Of Ports
8
Switch Type
Managed Switch
RJ45 Ports
8
Height
140mm
Series
BOBCAT
Width
123mm
Depth
115mm
Dimensions
123 mm x 140 mm x 115mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Hirschmann Managed Switch 8 Port Ethernet Switch
1
P.O.A.
Hirschmann Managed Switch 8 Port Ethernet Switch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HirschmannNumber Of Ports
8
Switch Type
Managed Switch
RJ45 Ports
8
Height
140mm
Series
BOBCAT
Width
123mm
Depth
115mm
Dimensions
123 mm x 140 mm x 115mm
Country of Origin
Germany