Technical documents
Specifications
Brand
HirschmannColour
Blue
Gender
Male
Termination Method
Screw
Voltage Rating
60 V, 60 V dc
Current Rating
16A
Contact Plating
Nickel
Spring Contact
Yes
Length
60.5mm
Contact Material
Brass
Insulation Material
PVC-P
You may be interested in
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 6A, BlueBrand: Hirschmann Test & Measurement
₪ 23.21Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Hirschmann, Blue, Nickel Plated, 60 V, 60 V dc, 16A
1
P.O.A.
Hirschmann, Blue, Nickel Plated, 60 V, 60 V dc, 16A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 6A, BlueBrand: Hirschmann Test & Measurement
₪ 23.21Each (ex VAT)
Technical documents
Specifications
Brand
HirschmannColour
Blue
Gender
Male
Termination Method
Screw
Voltage Rating
60 V, 60 V dc
Current Rating
16A
Contact Plating
Nickel
Spring Contact
Yes
Length
60.5mm
Contact Material
Brass
Insulation Material
PVC-P
You may be interested in
Hirschmann Test & Measurement Crocodile Clip, Brass Contact, 6A, BlueBrand: Hirschmann Test & Measurement
₪ 23.21Each (ex VAT)