Hirschmann, Miniature multipole connectors 8 Pole Din, DIN 41524, 4A, 34 V IP30, Screw Lock, Plug, Cable Mount
Technical documents
Specifications
Brand
HirschmannNumber Of Contacts
8
Gender
Plug
Mounting Type
Cable Mount
Mating Type
Screw Lock
Body Orientation
Straight
Current Rating
4A
Voltage Rating
34 V
IP Rating
IP30
DIN Number
DIN 41524
Series
Miniature multipole connectors
Distrelec Product Id
14250007
Country of Origin
Hungary
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HirschmannNumber Of Contacts
8
Gender
Plug
Mounting Type
Cable Mount
Mating Type
Screw Lock
Body Orientation
Straight
Current Rating
4A
Voltage Rating
34 V
IP Rating
IP30
DIN Number
DIN 41524
Series
Miniature multipole connectors
Distrelec Product Id
14250007
Country of Origin
Hungary