Technical documents
Specifications
Colour
Green, Yellow
Contact Material
Brass
Contact Plating
Gold
Current Rating
35A
Voltage Rating
30 V ac, 60 V dc
Gender
Female
Maximum Panel Thickness
2mm
Hole Diameter
8mm
Product details
PKI 10 A Au, CAT I 4mm Chassis Mount Test Socket
Hirschmann Test and Measurementt PKI 10 A Au, CAT I 4mm gold plated chassis mount test sockets with pole clamp-claw edge and a captive insulated head and insulated ring, 2mm cross hole and M4 termination thread. These PKI 10 A Au series 4mm test sockets are ideally suited for insulated, non-rotating installation in equipment chassis and switch panels with a wall thicknesses of up to 2mm.
Rated voltage 30 VAC/ 60 VDC
Rated Current 35A
CAT I
Screw mounting
M4 Termination Thread
P.O.A.
Each (In a Box of 100) (ex VAT)
100
P.O.A.
Each (In a Box of 100) (ex VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Colour
Green, Yellow
Contact Material
Brass
Contact Plating
Gold
Current Rating
35A
Voltage Rating
30 V ac, 60 V dc
Gender
Female
Maximum Panel Thickness
2mm
Hole Diameter
8mm
Product details
PKI 10 A Au, CAT I 4mm Chassis Mount Test Socket
Hirschmann Test and Measurementt PKI 10 A Au, CAT I 4mm gold plated chassis mount test sockets with pole clamp-claw edge and a captive insulated head and insulated ring, 2mm cross hole and M4 termination thread. These PKI 10 A Au series 4mm test sockets are ideally suited for insulated, non-rotating installation in equipment chassis and switch panels with a wall thicknesses of up to 2mm.
Rated voltage 30 VAC/ 60 VDC
Rated Current 35A
CAT I
Screw mounting
M4 Termination Thread