Hirschmann Test & Measurement 35A, Red Binding Post With Brass Contacts and Gold Plated - 8mm Hole Diameter

RS Stock No.: 787-2307Brand: Hirschmann Test & MeasurementManufacturers Part No.: 930103701
brand-logo
View all in Binding Posts

Technical documents

Specifications

Colour

Red

Contact Material

Brass

Contact Plating

Gold

Current Rating

35A

Voltage Rating

30 V ac, 60 V dc

Gender

Female

Maximum Panel Thickness

2mm

Hole Diameter

8mm

Country of Origin

Germany

Product details

PKI 10 A Au, CAT I 4mm Chassis Mount Test Socket

Hirschmann Test and Measurementt PKI 10 A Au, CAT I 4mm gold plated chassis mount test sockets with pole clamp-claw edge and a captive insulated head and insulated ring, 2mm cross hole and M4 termination thread. These PKI 10 A Au series 4mm test sockets are ideally suited for insulated, non-rotating installation in equipment chassis and switch panels with a wall thicknesses of up to 2mm.

Rated voltage 30 VAC/ 60 VDC
Rated Current 35A
CAT I
Screw mounting
M4 Termination Thread

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

₪ 48.45

Each (ex VAT)

₪ 56.69

Each (inc. VAT)

Hirschmann Test & Measurement 35A, Red Binding Post With Brass Contacts and Gold Plated - 8mm Hole Diameter

₪ 48.45

Each (ex VAT)

₪ 56.69

Each (inc. VAT)

Hirschmann Test & Measurement 35A, Red Binding Post With Brass Contacts and Gold Plated - 8mm Hole Diameter
Stock information temporarily unavailable.

Buy in bulk

quantityUnit price
1 - 9₪ 48.45
10 - 24₪ 45.46
25 - 49₪ 42.37
50+₪ 39.38

Technical documents

Specifications

Colour

Red

Contact Material

Brass

Contact Plating

Gold

Current Rating

35A

Voltage Rating

30 V ac, 60 V dc

Gender

Female

Maximum Panel Thickness

2mm

Hole Diameter

8mm

Country of Origin

Germany

Product details

PKI 10 A Au, CAT I 4mm Chassis Mount Test Socket

Hirschmann Test and Measurementt PKI 10 A Au, CAT I 4mm gold plated chassis mount test sockets with pole clamp-claw edge and a captive insulated head and insulated ring, 2mm cross hole and M4 termination thread. These PKI 10 A Au series 4mm test sockets are ideally suited for insulated, non-rotating installation in equipment chassis and switch panels with a wall thicknesses of up to 2mm.

Rated voltage 30 VAC/ 60 VDC
Rated Current 35A
CAT I
Screw mounting
M4 Termination Thread