Technical documents
Specifications
Brand
HiroseCoaxial Connector Type
UHF Connector
Gender
Female
Mounting Type
Surface Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Size
Standard
Operating Frequency
6GHz
Body Plating
Silver
Contact Material
Brass
Contact Plating
Gold
Country of Origin
Japan
₪ 50.70
₪ 50.70 Each (In a Pack of 5) (ex VAT)
₪ 59.32
₪ 59.32 Each (In a Pack of 5) (inc. VAT)
Standard
1
₪ 50.70
₪ 50.70 Each (In a Pack of 5) (ex VAT)
₪ 59.32
₪ 59.32 Each (In a Pack of 5) (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | ₪ 50.70 |
15 - 49 | ₪ 42.64 |
50 - 99 | ₪ 36.24 |
100 - 249 | ₪ 33.75 |
250+ | ₪ 29.58 |
Technical documents
Specifications
Brand
HiroseCoaxial Connector Type
UHF Connector
Gender
Female
Mounting Type
Surface Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Size
Standard
Operating Frequency
6GHz
Body Plating
Silver
Contact Material
Brass
Contact Plating
Gold
Country of Origin
Japan