Hirose, BM14, 14 0.4mm Pitch 10 Way Straight Male FPC Connector, Vertical Contact

RS Stock No.: 162-0873Brand: HiroseManufacturers Part No.: BM14B(0.8)-10DP-0.4V(53)
brand-logo
View all in FPC Connectors

Technical documents

Specifications

Brand

Hirose

Number Of Contacts

10

Contact Material

Phosphor Bronze

Pitch

0.4mm

Mounting Type

Surface Mount

Gender

Male

Contact Position

Top

Termination Type

Vertical Contact

Body Orientation

Straight

Current Rating

300mA

Voltage Rating

30 V ac/dc

Series

BM14

Series Number

14

Number Of Rows

2

Contact Plating

Gold

Termination Method

SMT

Housing Material

Liquid Crystal Polymer

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₪ 4,485.03

₪ 4,485.03 Each (On a Reel of 1000) (ex VAT)

₪ 5,247.49

₪ 5,247.49 Each (On a Reel of 1000) (inc. VAT)

Hirose, BM14, 14 0.4mm Pitch 10 Way Straight Male FPC Connector, Vertical Contact

₪ 4,485.03

₪ 4,485.03 Each (On a Reel of 1000) (ex VAT)

₪ 5,247.49

₪ 5,247.49 Each (On a Reel of 1000) (inc. VAT)

Hirose, BM14, 14 0.4mm Pitch 10 Way Straight Male FPC Connector, Vertical Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Hirose

Number Of Contacts

10

Contact Material

Phosphor Bronze

Pitch

0.4mm

Mounting Type

Surface Mount

Gender

Male

Contact Position

Top

Termination Type

Vertical Contact

Body Orientation

Straight

Current Rating

300mA

Voltage Rating

30 V ac/dc

Series

BM14

Series Number

14

Number Of Rows

2

Contact Plating

Gold

Termination Method

SMT

Housing Material

Liquid Crystal Polymer

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more