Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Himalayan 5209 Black Non Metallic Toe Capped Safety Boots, UK 10.5, EU 45

RS Stock No.: 193-1402Brand: HimalayanManufacturers Part No.: 5209BK105
View all in Safety Boots

Technical documents

Specifications

Series

5209

Shoe Size EU

45

Shoe Size UK

10.5

Colour

Black

Safety Toe

Yes

Safety Toe Type

Non Metallic

Anti-Static

Yes

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

HRO

Safety Rating EN ISO 20345

S3

Midsole Type

Composite

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Himalayan 5209 Black Non Metallic Toe Capped Safety Boots, UK 10.5, EU 45

P.O.A.

Himalayan 5209 Black Non Metallic Toe Capped Safety Boots, UK 10.5, EU 45
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Series

5209

Shoe Size EU

45

Shoe Size UK

10.5

Colour

Black

Safety Toe

Yes

Safety Toe Type

Non Metallic

Anti-Static

Yes

Water Resistant

Yes

Penetration Resistant

Yes

Additional Safety Features

HRO

Safety Rating EN ISO 20345

S3

Midsole Type

Composite

Anti-Slip

Yes

Slip Resistance Rating

SRC

Upper Material

Leather

Country of Origin

China