Technical documents
Specifications
Brand
HilscherSeries
NetTap 100
Input Type
Real Time Ethernet
Number of Inputs
2
Number of Outputs
1
Output Type
RS-232/422/485
Supply Voltage
24 V dc
Mounting Type
DIN Rail
Application
Protocol Converter
Maximum Operating Temperature
60°C
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Hilscher NetTap 100 Series Gateway Server, Real Time Ethernet, RS-232/422/485, 24 V DC
1
P.O.A.
Hilscher NetTap 100 Series Gateway Server, Real Time Ethernet, RS-232/422/485, 24 V DC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HilscherSeries
NetTap 100
Input Type
Real Time Ethernet
Number of Inputs
2
Number of Outputs
1
Output Type
RS-232/422/485
Supply Voltage
24 V dc
Mounting Type
DIN Rail
Application
Protocol Converter
Maximum Operating Temperature
60°C
Country of Origin
Germany