Technical documents
Specifications
Brand
HilscherBus Type
PCI Express M.2
Network Speed
100Mbit/s
Interface Type
RJ45
Number Of Ports
2
Communication Protocol
EtherCAT, EtherNet/IP, Modbus, PROFINET, POWERLINK, Sercos III
Country of Origin
Germany
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
HilscherBus Type
PCI Express M.2
Network Speed
100Mbit/s
Interface Type
RJ45
Number Of Ports
2
Communication Protocol
EtherCAT, EtherNet/IP, Modbus, PROFINET, POWERLINK, Sercos III
Country of Origin
Germany