Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Hilscher 1 CPCI 5 Pin COMBICON Serial Card

RS Stock No.: 144-632Brand: HilscherManufacturers Part No.: CIFX 80-DN
brand-logo
View all in Serial Cards

Technical documents

Specifications

Bus Type

CPCI

Number Of Ports

1

Communication Protocol

DeviceNet

Connection Port

5 Pin COMBICON

Output Connections

PCI

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Hilscher 1 CPCI 5 Pin COMBICON Serial Card

P.O.A.

Hilscher 1 CPCI 5 Pin COMBICON Serial Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Bus Type

CPCI

Number Of Ports

1

Communication Protocol

DeviceNet

Connection Port

5 Pin COMBICON

Output Connections

PCI

Country of Origin

Germany