Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

HENSEL DK Series Grey Polycarbonate Junction Box, IP55, IP66, 112 x 255 x 205mm

RS Stock No.: 116-983Brand: HENSELManufacturers Part No.: DK 2524 S
brand-logo
View all in Junction Boxes

Technical documents

Specifications

Brand

HENSEL

Dimensions L x W x H

112 x 255 x 205mm

Material

Polycarbonate

Length

112mm

Width

255mm

Height

205mm

IP Rating

IP55, IP66

Colour

Grey

Series

DK

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

HENSEL DK Series Grey Polycarbonate Junction Box, IP55, IP66, 112 x 255 x 205mm

P.O.A.

HENSEL DK Series Grey Polycarbonate Junction Box, IP55, IP66, 112 x 255 x 205mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

HENSEL

Dimensions L x W x H

112 x 255 x 205mm

Material

Polycarbonate

Length

112mm

Width

255mm

Height

205mm

IP Rating

IP55, IP66

Colour

Grey

Series

DK

Country of Origin

Germany