Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Hengstler Counter, 8 Digit, 60Hz, 10 → 28 V dc

RS Stock No.: 248-8446Brand: HengstlerManufacturers Part No.: 0 734 007
brand-logo
View all in Counters

Technical documents

Specifications

Supply Voltage

10 → 28 V dc

Display Type

LCD

Input Type

Voltage

Reset Method

Manual

Number Of Digits

8

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Bi-Directional

Digit Height

12 mm

Backlighting

Yes

Maximum Count Frequency

60Hz

Display Range

0.0001 → 99 9999

Maximum Temperature

+50°C

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Measurement Range

0.0001 → 99 9999

Product details

Battery Powered DIN Standard Size

Low battery warning
Add/subtract counter- Channel A - Channel B mode
Position indicator - accepts quadrature inputs from an encoder (A-B), programmable offset value
Preset counter - count and preset value, count up or down, external power supply extends battery life
Resettable LCD display
IP65 Rating
68 x 33mm panel cut out

Panel Mounting 72 x 36

All units have a panel cut out of 68 x 33mm and have resettable displays.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Hengstler Counter, 8 Digit, 60Hz, 10 → 28 V dc

P.O.A.

Hengstler Counter, 8 Digit, 60Hz, 10 → 28 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Supply Voltage

10 → 28 V dc

Display Type

LCD

Input Type

Voltage

Reset Method

Manual

Number Of Digits

8

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Bi-Directional

Digit Height

12 mm

Backlighting

Yes

Maximum Count Frequency

60Hz

Display Range

0.0001 → 99 9999

Maximum Temperature

+50°C

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Measurement Range

0.0001 → 99 9999

Product details

Battery Powered DIN Standard Size

Low battery warning
Add/subtract counter- Channel A - Channel B mode
Position indicator - accepts quadrature inputs from an encoder (A-B), programmable offset value
Preset counter - count and preset value, count up or down, external power supply extends battery life
Resettable LCD display
IP65 Rating
68 x 33mm panel cut out

Panel Mounting 72 x 36

All units have a panel cut out of 68 x 33mm and have resettable displays.

You may be interested in