Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

HellermannTyton Braided Fibreglass Natural Cable Sleeve, 2mm Diameter, 25m Length

RS Stock No.: 480-481Brand: HellermannTytonManufacturers Part No.: GSS2.0Distrelec Article No.: 30421740
brand-logo
View all in Cable Sleeves

Technical documents

Specifications

Sleeve Diameter

2mm

Colour

Natural

Material

Fibreglass

Sleeve Length

25m

Braided

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+250°C

Distrelec Product Id

30421740

Country of Origin

France

Product details

Helaglass GSS Braided Sleeving

GSS is used for the insulation of wires in heating elements and other domestic appliances subject to high temperatures. This flexible glass-fibre braided sleeving is impregnated with silicone and is especially suited for thermal protection in lighting applications.

Good resistance to chemical atmospheres
Good flexibility
Fireproof
Material: Glass fibre with silicone
Dielectric strength : 0.8kV
Flammability: Self-extinguishing

Stock information temporarily unavailable.

₪ 147.38

₪ 147.38 1 Bag of 25 Metres (ex VAT)

₪ 172.43

₪ 172.43 1 Bag of 25 Metres (inc. VAT)

HellermannTyton Braided Fibreglass Natural Cable Sleeve, 2mm Diameter, 25m Length

₪ 147.38

₪ 147.38 1 Bag of 25 Metres (ex VAT)

₪ 172.43

₪ 172.43 1 Bag of 25 Metres (inc. VAT)

HellermannTyton Braided Fibreglass Natural Cable Sleeve, 2mm Diameter, 25m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14₪ 147.38
15 - 49₪ 142.18
50+₪ 136.90

Technical documents

Specifications

Sleeve Diameter

2mm

Colour

Natural

Material

Fibreglass

Sleeve Length

25m

Braided

Yes

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+250°C

Distrelec Product Id

30421740

Country of Origin

France

Product details

Helaglass GSS Braided Sleeving

GSS is used for the insulation of wires in heating elements and other domestic appliances subject to high temperatures. This flexible glass-fibre braided sleeving is impregnated with silicone and is especially suited for thermal protection in lighting applications.

Good resistance to chemical atmospheres
Good flexibility
Fireproof
Material: Glass fibre with silicone
Dielectric strength : 0.8kV
Flammability: Self-extinguishing