Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

HellermannTyton 24 Port LC Single Mode Fibre Optic Patch Panel With 24 Ports Populated

RS Stock No.: 261-5227Brand: HellermannTytonManufacturers Part No.: 857-01537
brand-logo
View all in Fibre Optic Patch Panels

Technical documents

Specifications

Connector Type

LC

Number Of Ports

24

Number of Populated Ports

24

Panel Type

Sliding

Single/Multimode

Single Mode

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

HellermannTyton 24 Port LC Single Mode Fibre Optic Patch Panel With 24 Ports Populated

P.O.A.

HellermannTyton 24 Port LC Single Mode Fibre Optic Patch Panel With 24 Ports Populated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Connector Type

LC

Number Of Ports

24

Number of Populated Ports

24

Panel Type

Sliding

Single/Multimode

Single Mode

Country of Origin

United Kingdom