Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

HellermannTyton Ovalgrip Slide On Cable Marker, Grey, Pre-printed "8", 1.7 → 3.6mm Cable, 533-02042

RS Stock No.: 234-8613Brand: HellermannTytonManufacturers Part No.: 533-02042
brand-logo
View all in Cable Markers

Technical documents

Specifications

Affixing Method

Slide On

Legend

8

Minimum Cable Diameter

1.7mm

Maximum Cable Diameter

3.6mm

Colour

Grey

Length

4mm

Quantity

1000

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Resistant To

Acids, Bases, Greases, Oils

Series

Ovalgrip

Cable Diameter Range

1.7 → 3.6mm

Operating Temperature Range

-65 → +105 °C

Country of Origin

France

Product details

Ovalgrip PVC Cable Markers on Reels

The Ovalgrip range of PVC cable markers can be used for marking cable, conduit, switchgear etc. The markers have a specially designed profile that allows a single size to easily fit a range of cable diameters. They can be applied directly to the cable before termination, or simply slide the markers onto a tag and cable tie to the equipment to be marked.


Features and benefits
• Oval shaped, allowing one size to fit a range of cable diameter
• Markers are straight cut can be placed side by side to form a complex reference
• Can be applied directly to wire and cable before termination
• Markers can be fitted on AT identification tags for marking high section cables
• Characters are 0-9, A-Z, and standard electrical symbols
• Supplied in reels of 1000 markers

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Ovalgrip Slide On Cable Marker, Grey, Pre-printed "8", 1.7 → 3.6mm Cable, 533-02042

P.O.A.

HellermannTyton Ovalgrip Slide On Cable Marker, Grey, Pre-printed "8", 1.7 → 3.6mm Cable, 533-02042
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Affixing Method

Slide On

Legend

8

Minimum Cable Diameter

1.7mm

Maximum Cable Diameter

3.6mm

Colour

Grey

Length

4mm

Quantity

1000

Material

PVC

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Resistant To

Acids, Bases, Greases, Oils

Series

Ovalgrip

Cable Diameter Range

1.7 → 3.6mm

Operating Temperature Range

-65 → +105 °C

Country of Origin

France

Product details

Ovalgrip PVC Cable Markers on Reels

The Ovalgrip range of PVC cable markers can be used for marking cable, conduit, switchgear etc. The markers have a specially designed profile that allows a single size to easily fit a range of cable diameters. They can be applied directly to the cable before termination, or simply slide the markers onto a tag and cable tie to the equipment to be marked.


Features and benefits
• Oval shaped, allowing one size to fit a range of cable diameter
• Markers are straight cut can be placed side by side to form a complex reference
• Can be applied directly to wire and cable before termination
• Markers can be fitted on AT identification tags for marking high section cables
• Characters are 0-9, A-Z, and standard electrical symbols
• Supplied in reels of 1000 markers