Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

HellermannTyton RELICON KH100 Mixer Nozzle, 250 ml, 600 ml 1 Mixing elements

RS Stock No.: 225-6287Brand: HellermannTytonManufacturers Part No.: 435-00836
brand-logo
View all in Mixer Nozzles

Technical documents

Specifications

Supported Adhesive Type

Epoxy

Supported Cartridge Size

250 ml, 600 ml

Number of Mixing Elements

1

Series

RELICON KH100

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

HellermannTyton RELICON KH100 Mixer Nozzle, 250 ml, 600 ml 1 Mixing elements

P.O.A.

HellermannTyton RELICON KH100 Mixer Nozzle, 250 ml, 600 ml 1 Mixing elements
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Supported Adhesive Type

Epoxy

Supported Cartridge Size

250 ml, 600 ml

Number of Mixing Elements

1

Series

RELICON KH100

Country of Origin

Germany