Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

Heat Shrinkable Tubing 2:1 PTFE transpar

RS Stock No.: 288-1204Brand: HellermannTytonManufacturers Part No.: 336-01209 TFE2-0-PTFE-CLDistrelec Article No.: 15506521
View all in Heat Shrink Tubing

Technical documents

Specifications

Sleeve Diameter

11.94mm

Colour

Clear

Shrunk Diameter

8.81mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.22m

Halogen Free

No

Series

336

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Heat Shrinkable Tubing 2:1 PTFE transpar

P.O.A.

Heat Shrinkable Tubing 2:1 PTFE transpar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Sleeve Diameter

11.94mm

Colour

Clear

Shrunk Diameter

8.81mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.22m

Halogen Free

No

Series

336

Country of Origin

Germany