Disruption To Air Freight Service

Due to the ongoing situation in the region air freight services are being restricted and thus delivery times are being affected. For further information please contact sales@rsisrael.co.il

HellermannTyton Spiral Wrap, I.D 30mm, 34mm PP SPF Series

RS Stock No.: 817-9870Brand: HellermannTytonManufacturers Part No.: 162-20300 SPF30-PP-BK
brand-logo
View all in Cable Spiral Wrapping

Technical documents

Specifications

Minimum Cable Diameter

30mm

Maximum Cable Diameter

34mm

Colour

Black

Internal Diameter

30mm

Material

PP

Maximum Bundle Diameter

34mm

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Wall Thickness

2mm

Length

1m

Standards Met

RoHS, UL

Series

SPF

Country of Origin

Denmark

Product details

Spiral Wrapping SPF

SPF Spiral wrapping is ideal for use in areas where stable cable insertion and abrasion resistance are important. SPF is suited for the wind industry, plant construction and petrochemical industries.

Robust and heavy walled
High protection from mechanical stress
Excellent abrasion resistance
Oil Resistant
Ideal for larger cable bundles
Diameters up to 50mm

Standards

UL94 HB, HF, RoHS

You may be interested in
Stock information temporarily unavailable.

₪ 135.64

₪ 135.64 Each (ex VAT)

₪ 158.70

₪ 158.70 Each (inc. VAT)

HellermannTyton Spiral Wrap, I.D 30mm, 34mm PP SPF Series

₪ 135.64

₪ 135.64 Each (ex VAT)

₪ 158.70

₪ 158.70 Each (inc. VAT)

HellermannTyton Spiral Wrap, I.D 30mm, 34mm PP SPF Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14₪ 135.64
15 - 49₪ 130.82
50+₪ 128.90
You may be interested in

Technical documents

Specifications

Minimum Cable Diameter

30mm

Maximum Cable Diameter

34mm

Colour

Black

Internal Diameter

30mm

Material

PP

Maximum Bundle Diameter

34mm

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+100°C

Wall Thickness

2mm

Length

1m

Standards Met

RoHS, UL

Series

SPF

Country of Origin

Denmark

Product details

Spiral Wrapping SPF

SPF Spiral wrapping is ideal for use in areas where stable cable insertion and abrasion resistance are important. SPF is suited for the wind industry, plant construction and petrochemical industries.

Robust and heavy walled
High protection from mechanical stress
Excellent abrasion resistance
Oil Resistant
Ideal for larger cable bundles
Diameters up to 50mm

Standards

UL94 HB, HF, RoHS

You may be interested in