HellermannTyton Self Adhesive Black Cable Tie Mount 28 mm x 28mm, 5.4mm Max. Cable Tie Width

RS Stock No.: 521-134Brand: HellermannTytonManufacturers Part No.: 151-00433
brand-logo
View all in Cable Tie Mounts

Technical documents

Specifications

Colour

Black

Cable Tie Width Acceptance

5.4mm

Length

28mm

Width

28 mm

Fixing Hole Diameter

4mm

Self Adhesive

Yes

Material

Nylon 66

Series

MB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

10

Country of Origin

Germany

Product details

SolidTack® Series Adhesive Mounting Base

SolidTack mounting bases provide optimum adhesion to difficult surfaces.The adhesive used is a single acrylate mass and has a very good initial adhesion. The mounts can be used with cable ties to secure bundles of cables with a very high pull-off force. The adhesive surface is very effective and can be applied to many different materials such as polyethylene and polypropylene, as well as painted surfaces.


Key Features
• Very good initial adhesion that increases with time
• High cohesive strength combined with good weathering resistance
• Innovative fixing solution for low energy surfaces like PP, PE or painted / varnished surfaces
• Protective, easy peel backing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

HellermannTyton Self Adhesive Black Cable Tie Mount 28 mm x 28mm, 5.4mm Max. Cable Tie Width

P.O.A.

HellermannTyton Self Adhesive Black Cable Tie Mount 28 mm x 28mm, 5.4mm Max. Cable Tie Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Colour

Black

Cable Tie Width Acceptance

5.4mm

Length

28mm

Width

28 mm

Fixing Hole Diameter

4mm

Self Adhesive

Yes

Material

Nylon 66

Series

MB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Quantity

10

Country of Origin

Germany

Product details

SolidTack® Series Adhesive Mounting Base

SolidTack mounting bases provide optimum adhesion to difficult surfaces.The adhesive used is a single acrylate mass and has a very good initial adhesion. The mounts can be used with cable ties to secure bundles of cables with a very high pull-off force. The adhesive surface is very effective and can be applied to many different materials such as polyethylene and polypropylene, as well as painted surfaces.


Key Features
• Very good initial adhesion that increases with time
• High cohesive strength combined with good weathering resistance
• Innovative fixing solution for low energy surfaces like PP, PE or painted / varnished surfaces
• Protective, easy peel backing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more