HellermannTyton Cable Tie, Releasable, 170mm x 4.6 mm, Black PA 6.6 Heatstabilised

RS Stock No.: 215-9235Brand: HellermannTytonManufacturers Part No.: 126-00017 T50SST5-PA66HS-BK
brand-logo
View all in Cable Ties

Technical documents

Specifications

Length

170mm

Width

4.6 mm

Colour

Black

Material

PA 6.6 Heatstabilised

Type

Releasable

Series

T50SST5

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

HellermannTyton Cable Tie, Releasable, 170mm x 4.6 mm, Black PA 6.6 Heatstabilised

P.O.A.

HellermannTyton Cable Tie, Releasable, 170mm x 4.6 mm, Black PA 6.6 Heatstabilised
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Length

170mm

Width

4.6 mm

Colour

Black

Material

PA 6.6 Heatstabilised

Type

Releasable

Series

T50SST5

Country of Origin

United Kingdom